
M-8CS | |
|---|---|
DigiKey Part Number | 2343-M-8CS-ND |
Manufacturer | |
Manufacturer Product Number | M-8CS |
Description | COMP MUSIC WIRE 0.188" 0.440" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.188" (4.78mm) 0.440" (11.18mm) 6.1 lbs/in Closed None |
Datasheet | Datasheet |
EDA/CAD Models | M-8CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.018" (0.46mm) | |
Diameter - Outside | 0.188" (4.78mm) | |
Diameter - Inside | 0.152" (3.86mm) | |
Free Length | 0.440" (11.18mm) | |
Rate | 6.1 lbs/in | |
End Style | Closed | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 50 | $1.15000 | $57.50 |
| 150 | $1.10000 | $165.00 |
| 300 | $1.04000 | $312.00 |
| 500 | $0.92000 | $460.00 |

