
CC-46CS | |
|---|---|
DigiKey Part Number | 2343-CC-46CS-ND |
Manufacturer | |
Manufacturer Product Number | CC-46CS |
Description | COMPRESSION STEEL 0.375" 0.500" |
Customer Reference | |
Detailed Description | Compression Stainless Steel 0.375" (9.53mm) 0.500" (12.70mm) 8.1 lbs/in Closed None |
Datasheet | Datasheet |
EDA/CAD Models | CC-46CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.032" (0.81mm) | |
Diameter - Outside | 0.375" (9.53mm) | |
Diameter - Inside | 0.311" (7.90mm) | |
Free Length | 0.500" (12.70mm) | |
Rate | 8.1 lbs/in | |
End Style | Closed | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.51000 | $7.51 |
| 50 | $3.28000 | $164.00 |
| 150 | $3.12000 | $468.00 |
| 300 | $2.97000 | $891.00 |
| 500 | $2.61000 | $1,305.00 |

