
B4-64CS | |
|---|---|
DigiKey Part Number | 2343-B4-64CS-ND |
Manufacturer | |
Manufacturer Product Number | B4-64CS |
Description | COMP SPRING STEEL 0.281" 1.000" |
Customer Reference | |
Detailed Description | Compression Spring Steel 0.281" (7.14mm) 1.000" (25.40mm) 21.0 lbs/in Closed & Ground None |
Datasheet | Datasheet |
EDA/CAD Models | B4-64CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Spring Steel | |
Wire Diameter | 0.038" (0.97mm) | |
Diameter - Outside | 0.281" (7.14mm) | |
Diameter - Inside | 0.205" (5.21mm) | |
Free Length | 1.000" (25.40mm) | |
Rate | 21.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.32000 | $10.32 |
| 50 | $4.51000 | $225.50 |
| 150 | $4.29000 | $643.50 |
| 300 | $4.07000 | $1,221.00 |
| 500 | $3.58000 | $1,790.00 |

