
80264CS | |
|---|---|
DigiKey Part Number | 2343-80264CS-ND |
Manufacturer | |
Manufacturer Product Number | 80264CS |
Description | EXT O= .240,L= .75,W= .026 |
Customer Reference | |
Detailed Description | Music Wire 0.240" (6.10mm) 0.026" (0.66mm) 3.6 lbs 5.2 lbs/in None |
Datasheet | Datasheet |
EDA/CAD Models | 80264CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.026" (0.66mm) | |
Material | Music Wire | |
Diameter - Outside | 0.240" (6.10mm) | |
Rate | 5.2 lbs/in | |
Load | 3.6 lbs | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.36000 | $11.36 |
| 15 | $8.24000 | $123.60 |
| 30 | $7.30000 | $219.00 |
| 50 | $2.94000 | $147.00 |
| 100 | $1.66000 | $166.00 |

