
72018CS | |
|---|---|
DigiKey Part Number | 2343-72018CS-ND |
Manufacturer | |
Manufacturer Product Number | 72018CS |
Description | COMP MUSIC WIRE 0.720" 1.500" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.720" (18.29mm) 1.500" (38.10mm) 26.0 lbs/in Closed & Ground None |
Datasheet | Datasheet |
EDA/CAD Models | 72018CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.072" (1.83mm) | |
Diameter - Outside | 0.720" (18.29mm) | |
Diameter - Inside | 0.576" (14.63mm) | |
Free Length | 1.500" (38.10mm) | |
Rate | 26.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.49000 | $12.49 |
| 15 | $9.07000 | $136.05 |
| 30 | $8.04000 | $241.20 |
| 50 | $3.23000 | $161.50 |
| 100 | $1.83000 | $183.00 |

