
71843CS | |
|---|---|
DigiKey Part Number | 2343-71843CS-ND |
Manufacturer | |
Manufacturer Product Number | 71843CS |
Description | COMP MUSIC WIRE 0.600" 2.500" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.600" (15.24mm) 2.500" (63.50mm) 71.0 lbs/in Closed & Ground None |
Datasheet | Datasheet |
EDA/CAD Models | 71843CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.092" (2.34mm) | |
Diameter - Outside | 0.600" (15.24mm) | |
Diameter - Inside | 0.416" (10.57mm) | |
Free Length | 2.500" (63.50mm) | |
Rate | 71.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.82000 | $14.82 |
| 15 | $10.77000 | $161.55 |
| 30 | $9.54000 | $286.20 |
| 50 | $3.84000 | $192.00 |
| 100 | $2.17000 | $217.00 |

