
70CS | |
|---|---|
DigiKey Part Number | 2343-70CS-ND |
Manufacturer | |
Manufacturer Product Number | 70CS |
Description | COMP HARD DRAWN 0.812" 2.250" |
Customer Reference | |
Detailed Description | Compression Hard Drawn 0.812" (20.62mm) 2.250" (57.15mm) 112.0 lbs/in Closed Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 70CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Hard Drawn | |
Wire Diameter | 0.120" (3.05mm) | |
Diameter - Outside | 0.812" (20.62mm) | |
Diameter - Inside | 0.572" (14.53mm) | |
Free Length | 2.250" (57.15mm) | |
Rate | 112.0 lbs/in | |
End Style | Closed | |
Finish | Zinc |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.14000 | $10.14 |
| 50 | $4.43000 | $221.50 |
| 150 | $4.21000 | $631.50 |
| 300 | $4.00000 | $1,200.00 |
| 500 | $3.52000 | $1,760.00 |

