
5876CS | |
|---|---|
DigiKey Part Number | 2343-5876CS-ND |
Manufacturer | |
Manufacturer Product Number | 5876CS |
Description | EXT O= .500,L= 3.00,W= .055 |
Customer Reference | |
Detailed Description | Spring Steel 0.500" (12.70mm) 0.055" (1.40mm) 11.0 lbs 3.3 lbs/in Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 5876CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.055" (1.40mm) | |
Material | Spring Steel | |
Diameter - Outside | 0.500" (12.70mm) | |
Rate | 3.3 lbs/in | |
Load | 11.0 lbs | |
Finish | Zinc |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.90000 | $5.90 |
| 50 | $4.01000 | $200.50 |
| 150 | $3.82000 | $573.00 |
| 300 | $3.63000 | $1,089.00 |
| 500 | $3.19000 | $1,595.00 |

