.jpg)
5183CS | |
|---|---|
DigiKey Part Number | 2343-5183CS-ND |
Manufacturer | |
Manufacturer Product Number | 5183CS |
Description | EXT O= .109,L= 1.25,W= .012 |
Customer Reference | |
Detailed Description | Music Wire 0.110" (2.79mm) 0.012" (0.30mm) 0.92 lbs 0.37 lbs/in None |
Datasheet | Datasheet |
EDA/CAD Models | 5183CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.012" (0.30mm) | |
Material | Music Wire | |
Diameter - Outside | 0.110" (2.79mm) | |
Rate | 0.37 lbs/in | |
Load | 0.92 lbs | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.82000 | $2.82 |
| 50 | $1.93000 | $96.50 |
| 150 | $1.83000 | $274.50 |
| 300 | $1.74000 | $522.00 |
| 500 | $1.53000 | $765.00 |

