
3879CS | |
|---|---|
DigiKey Part Number | 2343-3879CS-ND |
Manufacturer | |
Manufacturer Product Number | 3879CS |
Description | COMP SPRING STEEL 0.625" 1.440" |
Customer Reference | |
Detailed Description | Compression Spring Steel 0.625" (15.88mm) 1.440" (36.58mm) 1.5 lbs/in Closed Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 3879CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Spring Steel | |
Wire Diameter | 0.037" (0.94mm) | |
Diameter - Outside | 0.625" (15.88mm) | |
Diameter - Inside | 0.551" (14.00mm) | |
Free Length | 1.440" (36.58mm) | |
Rate | 1.5 lbs/in | |
End Style | Closed | |
Finish | Zinc |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.96000 | $7.96 |
| 50 | $3.48000 | $174.00 |
| 150 | $3.31000 | $496.50 |
| 300 | $3.14000 | $942.00 |
| 500 | $2.77000 | $1,385.00 |

