
3722CS | |
|---|---|
DigiKey Part Number | 2343-3722CS-ND |
Manufacturer | |
Manufacturer Product Number | 3722CS |
Description | COMP MUSIC WIRE 0.109" 0.250" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.109" (2.77mm) 0.250" (6.35mm) 2.5 lbs/in Closed None |
Datasheet | Datasheet |
EDA/CAD Models | 3722CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.010" (0.25mm) | |
Diameter - Outside | 0.109" (2.77mm) | |
Diameter - Inside | 0.089" (2.26mm) | |
Free Length | 0.250" (6.35mm) | |
Rate | 2.5 lbs/in | |
End Style | Closed | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 50 | $1.21000 | $60.50 |
| 150 | $1.16000 | $174.00 |
| 300 | $1.10000 | $330.00 |
| 500 | $0.97000 | $485.00 |

