
3672CS | |
|---|---|
DigiKey Part Number | 2343-3672CS-ND |
Manufacturer | |
Manufacturer Product Number | 3672CS |
Description | COMP SPRING STEEL 0.703" 2.220" |
Customer Reference | |
Detailed Description | Compression Spring Steel 0.703" (17.86mm) 2.220" (56.39mm) 18.0 lbs/in Closed & Ground Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 3672CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Spring Steel | |
Wire Diameter | 0.073" (1.85mm) | |
Diameter - Outside | 0.703" (17.86mm) | |
Diameter - Inside | 0.557" (14.15mm) | |
Free Length | 2.220" (56.39mm) | |
Rate | 18.0 lbs/in | |
End Style | Closed & Ground | |
Finish | Zinc |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.06000 | $10.06 |
| 50 | $4.40000 | $220.00 |
| 150 | $4.18000 | $627.00 |
| 300 | $3.97000 | $1,191.00 |
| 500 | $3.49000 | $1,745.00 |

