
3475CS | |
|---|---|
DigiKey Part Number | 2343-3475CS-ND |
Manufacturer | |
Manufacturer Product Number | 3475CS |
Description | COMP SPRING STEEL 0.515" 2.250" |
Customer Reference | |
Detailed Description | Compression Spring Steel 0.515" (13.08mm) 2.250" (57.15mm) 64.0 lbs/in Closed & Ground Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 3475CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Spring Steel | |
Wire Diameter | 0.080" (2.03mm) | |
Diameter - Outside | 0.515" (13.08mm) | |
Diameter - Inside | 0.355" (9.02mm) | |
Free Length | 2.250" (57.15mm) | |
Rate | 64.0 lbs/in | |
End Style | Closed & Ground | |
Finish | Zinc |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.58000 | $8.58 |
| 50 | $3.75000 | $187.50 |
| 150 | $3.56000 | $534.00 |
| 300 | $3.39000 | $1,017.00 |
| 500 | $2.98000 | $1,490.00 |

