
3463CS | |
|---|---|
DigiKey Part Number | 2343-3463CS-ND |
Manufacturer | |
Manufacturer Product Number | 3463CS |
Description | COMP HARD DRAWN 0.906" 3.380" |
Customer Reference | |
Detailed Description | Compression Hard Drawn 0.906" (23.01mm) 3.380" (85.85mm) 20.0 lbs/in Closed Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 3463CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Hard Drawn | |
Wire Diameter | 0.092" (2.34mm) | |
Diameter - Outside | 0.906" (23.01mm) | |
Diameter - Inside | 0.722" (18.34mm) | |
Free Length | 3.380" (85.85mm) | |
Rate | 20.0 lbs/in | |
End Style | Closed | |
Finish | Zinc |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 50 | $4.24000 | $212.00 |
| 150 | $4.03000 | $604.50 |
| 300 | $3.83000 | $1,149.00 |
| 500 | $3.37000 | $1,685.00 |

