
3164CS | |
|---|---|
DigiKey Part Number | 2343-3164CS-ND |
Manufacturer | |
Manufacturer Product Number | 3164CS |
Description | COMP SPRING STEEL 0.703" 1.340" |
Customer Reference | |
Detailed Description | Compression Spring Steel 0.703" (17.86mm) 1.340" (34.04mm) 15.0 lbs/in Closed Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 3164CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Spring Steel | |
Wire Diameter | 0.064" (1.63mm) | |
Diameter - Outside | 0.703" (17.86mm) | |
Diameter - Inside | 0.575" (14.61mm) | |
Free Length | 1.340" (34.04mm) | |
Rate | 15.0 lbs/in | |
End Style | Closed | |
Finish | Zinc |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.61000 | $8.61 |
| 50 | $3.76000 | $188.00 |
| 150 | $3.57000 | $535.50 |
| 300 | $3.39000 | $1,017.00 |
| 500 | $2.99000 | $1,495.00 |

