
3017CS | |
|---|---|
DigiKey Part Number | 2343-3017CS-ND |
Manufacturer | |
Manufacturer Product Number | 3017CS |
Description | COMP SPRING STEEL 1.406" 1.250" |
Customer Reference | |
Detailed Description | Compression Spring Steel 1.406" (35.71mm) 1.250" (31.75mm) 2.5 lbs/in Closed Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 3017CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Spring Steel | |
Wire Diameter | 0.062" (1.57mm) | |
Diameter - Outside | 1.406" (35.71mm) | |
Diameter - Inside | 1.282" (32.56mm) | |
Free Length | 1.250" (31.75mm) | |
Rate | 2.5 lbs/in | |
End Style | Closed | |
Finish | Zinc |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.09000 | $10.09 |
| 50 | $4.82000 | $241.00 |
| 150 | $4.58000 | $687.00 |
| 300 | $4.35000 | $1,305.00 |
| 500 | $3.83000 | $1,915.00 |

