
3008CS | |
|---|---|
DigiKey Part Number | 2343-3008CS-ND |
Manufacturer | |
Manufacturer Product Number | 3008CS |
Description | COMP SPRING STEEL 1.640" 1.880" |
Customer Reference | |
Detailed Description | Compression Spring Steel 1.640" (41.66mm) 1.880" (47.75mm) 4.0 lbs/in Closed & Ground Gold Iridite |
Datasheet | Datasheet |
EDA/CAD Models | 3008CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Spring Steel | |
Wire Diameter | 0.072" (1.83mm) | |
Diameter - Outside | 1.640" (41.66mm) | |
Diameter - Inside | 1.496" (38.00mm) | |
Free Length | 1.880" (47.75mm) | |
Rate | 4.0 lbs/in | |
End Style | Closed & Ground | |
Finish | Gold Iridite |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.99000 | $14.99 |
| 50 | $7.15000 | $357.50 |
| 150 | $6.80000 | $1,020.00 |
| 300 | $6.46000 | $1,938.00 |
| 500 | $5.69000 | $2,845.00 |

