
2946CS | |
|---|---|
DigiKey Part Number | 2343-2946CS-ND |
Manufacturer | |
Manufacturer Product Number | 2946CS |
Description | COMP SPRING STEEL 0.718" 1.880" |
Customer Reference | |
Detailed Description | Compression Spring Steel 0.718" (18.24mm) 1.880" (47.75mm) 17.0 lbs/in Closed Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 2946CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Spring Steel | |
Wire Diameter | 0.067" (1.70mm) | |
Diameter - Outside | 0.718" (18.24mm) | |
Diameter - Inside | 0.584" (14.83mm) | |
Free Length | 1.880" (47.75mm) | |
Rate | 17.0 lbs/in | |
End Style | Closed | |
Finish | Zinc |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.46000 | $8.46 |
| 50 | $3.70000 | $185.00 |
| 150 | $3.51000 | $526.50 |
| 300 | $3.34000 | $1,002.00 |
| 500 | $2.94000 | $1,470.00 |

