
281CS | |
|---|---|
DigiKey Part Number | 2343-281CS-ND |
Manufacturer | |
Manufacturer Product Number | 281CS |
Description | COMP HARD DRAWN 1.406" 1.750" |
Customer Reference | |
Detailed Description | Compression Hard Drawn 1.406" (35.71mm) 1.750" (44.45mm) 104.0 lbs/in Closed & Ground Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 281CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Hard Drawn | |
Wire Diameter | 0.148" (3.76mm) | |
Diameter - Outside | 1.406" (35.71mm) | |
Diameter - Inside | 1.110" (28.19mm) | |
Free Length | 1.750" (44.45mm) | |
Rate | 104.0 lbs/in | |
End Style | Closed & Ground | |
Finish | Zinc |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.26000 | $15.26 |
| 50 | $7.67000 | $383.50 |
| 150 | $7.29000 | $1,093.50 |
| 300 | $6.93000 | $2,079.00 |
| 500 | $6.10000 | $3,050.00 |

