
2811CS | |
|---|---|
DigiKey Part Number | 2343-2811CS-ND |
Manufacturer | |
Manufacturer Product Number | 2811CS |
Description | COMP MUSIC WIRE 0.203" 1.060" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.203" (5.16mm) 1.060" (26.92mm) 8.2 lbs/in Closed & Ground Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 2811CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.028" (0.71mm) | |
Diameter - Outside | 0.203" (5.16mm) | |
Diameter - Inside | 0.147" (3.73mm) | |
Free Length | 1.060" (26.92mm) | |
Rate | 8.2 lbs/in | |
End Style | Closed & Ground | |
Finish | Zinc |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.22000 | $4.22 |
| 50 | $1.69000 | $84.50 |
| 150 | $1.61000 | $241.50 |
| 300 | $1.53000 | $459.00 |
| 500 | $1.34000 | $670.00 |

