
2801CS | |
|---|---|
DigiKey Part Number | 2343-2801CS-ND |
Manufacturer | |
Manufacturer Product Number | 2801CS |
Description | COMP MUSIC WIRE 0.219" 0.910" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.219" (5.56mm) 0.910" (23.11mm) 2.0 lbs/in Closed Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 2801CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.019" (0.48mm) | |
Diameter - Outside | 0.219" (5.56mm) | |
Diameter - Inside | 0.181" (4.60mm) | |
Free Length | 0.910" (23.11mm) | |
Rate | 2.0 lbs/in | |
End Style | Closed | |
Finish | Zinc |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.93000 | $3.93 |
| 50 | $1.58000 | $79.00 |
| 150 | $1.50000 | $225.00 |
| 300 | $1.42000 | $426.00 |
| 500 | $1.25000 | $625.00 |

