
2575CS | |
|---|---|
DigiKey Part Number | 2343-2575CS-ND |
Manufacturer | |
Manufacturer Product Number | 2575CS |
Description | COMP MUSIC WIRE 0.703" 1.090" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.703" (17.86mm) 1.090" (27.69mm) 513.0 lbs/in Closed & Ground Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 2575CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.130" (3.30mm) | |
Diameter - Outside | 0.703" (17.86mm) | |
Diameter - Inside | 0.443" (11.25mm) | |
Free Length | 1.090" (27.69mm) | |
Rate | 513.0 lbs/in | |
End Style | Closed & Ground | |
Finish | Zinc |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.92000 | $9.92 |
| 50 | $4.74000 | $237.00 |
| 150 | $4.50000 | $675.00 |
| 300 | $4.28000 | $1,284.00 |
| 500 | $3.76000 | $1,880.00 |

