
2522CS | |
|---|---|
DigiKey Part Number | 2343-2522CS-ND |
Manufacturer | |
Manufacturer Product Number | 2522CS |
Description | COMP MUSIC WIRE 0.188" 0.310" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.188" (4.78mm) 0.310" (7.87mm) 118.0 lbs/in Closed Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 2522CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.030" (0.76mm) | |
Diameter - Outside | 0.188" (4.78mm) | |
Diameter - Inside | 0.128" (3.25mm) | |
Free Length | 0.310" (7.87mm) | |
Rate | 118.0 lbs/in | |
End Style | Closed | |
Finish | Zinc |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 50 | $1.42000 | $71.00 |
| 150 | $1.35000 | $202.50 |
| 300 | $1.28000 | $384.00 |
| 500 | $1.13000 | $565.00 |

