
196CS | |
|---|---|
DigiKey Part Number | 2343-196CS-ND |
Manufacturer | |
Manufacturer Product Number | 196CS |
Description | EXT O= .625,L= 3.00,W= .062 |
Customer Reference | |
Detailed Description | Hard Drawn 0.630" (16.00mm) 0.062" (1.57mm) 13.0 lbs 3.6 lbs/in Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 196CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.062" (1.57mm) | |
Material | Hard Drawn | |
Diameter - Outside | 0.630" (16.00mm) | |
Rate | 3.6 lbs/in | |
Load | 13.0 lbs | |
Finish | Zinc |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 50 | $3.58000 | $179.00 |
| 150 | $3.41000 | $511.50 |
| 300 | $3.24000 | $972.00 |
| 500 | $2.85000 | $1,425.00 |

