
1865CS | |
|---|---|
DigiKey Part Number | 2343-1865CS-ND |
Manufacturer | |
Manufacturer Product Number | 1865CS |
Description | COMP MUSIC WIRE 0.671" 0.590" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.671" (17.04mm) 0.590" (14.99mm) 90.0 lbs/in Closed Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 1865CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.072" (1.83mm) | |
Diameter - Outside | 0.671" (17.04mm) | |
Diameter - Inside | 0.527" (13.39mm) | |
Free Length | 0.590" (14.99mm) | |
Rate | 90.0 lbs/in | |
End Style | Closed | |
Finish | Zinc |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.80000 | $7.80 |
| 50 | $3.41000 | $170.50 |
| 150 | $3.24000 | $486.00 |
| 300 | $3.08000 | $924.00 |
| 500 | $2.71000 | $1,355.00 |

