
12418CS | |
|---|---|
DigiKey Part Number | 2343-12418CS-ND |
Manufacturer | |
Manufacturer Product Number | 12418CS |
Description | COMP MUSIC WIRE 0.266" 1.440" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.266" (6.76mm) 1.440" (36.58mm) 3.1 lbs/in Closed None |
Datasheet | Datasheet |
EDA/CAD Models | 12418CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.024" (0.61mm) | |
Diameter - Outside | 0.266" (6.76mm) | |
Diameter - Inside | 0.218" (5.54mm) | |
Free Length | 1.440" (36.58mm) | |
Rate | 3.1 lbs/in | |
End Style | Closed | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 50 | $1.81000 | $90.50 |
| 150 | $1.72000 | $258.00 |
| 300 | $1.64000 | $492.00 |
| 500 | $1.44000 | $720.00 |

