
12404CS | |
|---|---|
DigiKey Part Number | 2343-12404CS-ND |
Manufacturer | |
Manufacturer Product Number | 12404CS |
Description | COMP MUSIC WIRE 0.296" 0.590" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.296" (7.52mm) 0.590" (14.99mm) 0.55 lbs/in Closed None |
Datasheet | Datasheet |
EDA/CAD Models | 12404CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.014" (0.36mm) | |
Diameter - Outside | 0.296" (7.52mm) | |
Diameter - Inside | 0.268" (6.81mm) | |
Free Length | 0.590" (14.99mm) | |
Rate | 0.55 lbs/in | |
End Style | Closed | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 50 | $1.54000 | $77.00 |
| 150 | $1.47000 | $220.50 |
| 300 | $1.39000 | $417.00 |
| 500 | $1.23000 | $615.00 |

