
12289CS | |
|---|---|
DigiKey Part Number | 2343-12289CS-ND |
Manufacturer | |
Manufacturer Product Number | 12289CS |
Description | COMP SPRING STEEL 0.625" 1.060" |
Customer Reference | |
Detailed Description | Compression Spring Steel 0.625" (15.88mm) 1.060" (26.92mm) 157.0 lbs/in Closed & Ground Gold Iridite |
Datasheet | Datasheet |
EDA/CAD Models | 12289CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Spring Steel | |
Wire Diameter | 0.095" (2.41mm) | |
Diameter - Outside | 0.625" (15.88mm) | |
Diameter - Inside | 0.435" (11.05mm) | |
Free Length | 1.060" (26.92mm) | |
Rate | 157.0 lbs/in | |
End Style | Closed & Ground | |
Finish | Gold Iridite |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.77000 | $9.77 |
| 50 | $4.66000 | $233.00 |
| 150 | $4.43000 | $664.50 |
| 300 | $4.21000 | $1,263.00 |
| 500 | $3.71000 | $1,855.00 |

