
11346CS | |
|---|---|
DigiKey Part Number | 2343-11346CS-ND |
Manufacturer | |
Manufacturer Product Number | 11346CS |
Description | COMPRESSION STEEL 0.453" 1.500" |
Customer Reference | |
Detailed Description | Compression Stainless Steel 0.453" (11.51mm) 1.500" (38.10mm) 11.0 lbs/in Closed & Ground None |
Datasheet | Datasheet |
EDA/CAD Models | 11346CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.045" (1.14mm) | |
Diameter - Outside | 0.453" (11.51mm) | |
Diameter - Inside | 0.363" (9.22mm) | |
Free Length | 1.500" (38.10mm) | |
Rate | 11.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.08000 | $8.08 |
| 50 | $3.53000 | $176.50 |
| 150 | $3.36000 | $504.00 |
| 300 | $3.19000 | $957.00 |
| 500 | $2.81000 | $1,405.00 |

