
10604CS | |
|---|---|
DigiKey Part Number | 2343-10604CS-ND |
Manufacturer | |
Manufacturer Product Number | 10604CS |
Description | COMP SPRING STEEL 0.188" 0.630" |
Customer Reference | |
Detailed Description | Compression Spring Steel 0.188" (4.78mm) 0.630" (16.00mm) 51.0 lbs/in Closed Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 10604CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Spring Steel | |
Wire Diameter | 0.033" (0.84mm) | |
Diameter - Outside | 0.188" (4.78mm) | |
Diameter - Inside | 0.122" (3.10mm) | |
Free Length | 0.630" (16.00mm) | |
Rate | 51.0 lbs/in | |
End Style | Closed | |
Finish | Zinc |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.12000 | $4.12 |
| 50 | $1.65000 | $82.50 |
| 150 | $1.57000 | $235.50 |
| 300 | $1.49000 | $447.00 |
| 500 | $1.31000 | $655.00 |

