
10029CS | |
|---|---|
DigiKey Part Number | 2343-10029CS-ND |
Manufacturer | |
Manufacturer Product Number | 10029CS |
Description | COMP SPRING STEEL 0.360" 0.560" |
Customer Reference | |
Detailed Description | Compression Spring Steel 0.360" (9.14mm) 0.560" (14.22mm) 30.0 lbs/in Closed & Ground Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 10029CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Spring Steel | |
Wire Diameter | 0.038" (0.97mm) | |
Diameter - Outside | 0.360" (9.14mm) | |
Diameter - Inside | 0.284" (7.21mm) | |
Free Length | 0.560" (14.22mm) | |
Rate | 30.0 lbs/in | |
End Style | Closed & Ground | |
Finish | Zinc |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.50000 | $5.50 |
| 50 | $2.20000 | $110.00 |
| 150 | $2.10000 | $315.00 |
| 300 | $1.99000 | $597.00 |
| 500 | $1.75000 | $875.00 |

