
SWG81510 | |
|---|---|
DigiKey Part Number | 3667-SWG81510-ND |
Manufacturer | |
Manufacturer Product Number | SWG81510 |
Description | THREE PHASE CONTROLLER 20KW/400V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 10VDC Supply 28A 24 ~ 520V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | - | |
Number of Motors | 1 | |
Voltage - Load | 24 ~ 520V | |
Current - Output | 28A | |
Wattage - Load | 20000 W | |
Voltage - Supply | 0 ~ 10VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $589.39000 | $589.39 |

