
SILD845160 | |
|---|---|
DigiKey Part Number | 3667-SILD845160-ND |
Manufacturer | |
Manufacturer Product Number | SILD845160 |
Description | CONTACTR SS SPST-NO 32A 70-280V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 32 A 70 ~ 280V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 32 A | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 70 ~ 280V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.26000 | $127.26 |

