USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
MeshConnect Series
ZICM3588SP2-2-R
Digi-Key Part Number
ZICM3588SP2-2-RTR-ND - Tape & Reel (TR)
ZICM3588SP2-2-RCT-ND - Cut Tape (CT)
ZICM3588SP2-2-RDKR-ND - Digi-Reel®
Manufacturer
CEL
Manufacturer Product Number
ZICM3588SP2-2-R
Supplier
Description
RX TXRX MODULE 802.15.4 CAST SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CEL
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4
Protocol
Zigbee®
Modulation
-
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
20dBm
Sensitivity
-103dBm
Serial Interfaces
SPI, UART
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
EM3588
Memory Size
512kB Flash, 64kB SRAM
Voltage - Supply
3.3V
Current - Receiving
34mA
Current - Transmitting
150mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
33-SMD Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

634 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$29.27000$29.27
10$27.01800$270.18
25$24.76640$619.16
Additional Resources
AttributeDescription
Other Names
ZICM3588SP2-2-R-ND
ZICM3588SP2-2-RTR
Standard Package600