UPG2155TB-E4-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CEL
In Stock: 23,960
Unit Price: $1.79000
Datasheet
RF Switch IC GSM SPDT 50Ohm 6-SuperMiniMold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPG2155TB-E4-A

DigiKey Part Number
UPG2155TB-E4-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPG2155TB-E4-A
Description
IC RF SWITCH SPDT 2.5GHZ 6-SMINI
Customer Reference
Detailed Description
RF Switch IC GSM SPDT 2.5 GHz 50Ohm 6-SuperMiniMold
Datasheet
 Datasheet
EDA/CAD Models
UPG2155TB-E4-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
GSM
Topology
Reflective
Circuit
SPDT
Frequency Range
500MHz ~ 2.5GHz
Isolation
17dB
Insertion Loss
0.45dB
Test Frequency
2.5GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-45°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-SuperMiniMold
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types