
THC63LVD1022-B | |
|---|---|
DigiKey Part Number | 3175-THC63LVD1022-B-ND |
Manufacturer | |
Manufacturer Product Number | THC63LVD1022-B |
Description | IC DESERIALIZER DUAL 100TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Deserializer 12 Input 1 Output 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | - | |
Input Type | LVDS | |
Output Type | LVCMOS | |
Number of Inputs | 12 | |
Number of Outputs | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.45000 | $16.45 |
| 10 | $13.04300 | $130.43 |
| 90 | $11.31678 | $1,018.51 |

