


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 900MHz | |
Gain | 23.5dB | |
Voltage - Test | 7.5 V | |
Current Rating (Amps) | 600mA | |
Noise Figure | - | |
Current - Test | 40 mA | |
Power - Output | 32.2dB | |
Voltage - Rated | 30 V | |
Package / Case | TO-243AA | |
Supplier Device Package | 3-PowerMiniMold | |
Base Product Number |

