
CMP4020-2C-B | |
|---|---|
DigiKey Part Number | 51-CMP4020-2C-B-ND |
Manufacturer | |
Manufacturer Product Number | CMP4020-2C-B |
Description | RF TXRX MOD BT WIFI TH SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | - | |
Power - Output | 18dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, I2C, I2S, SDIO, SPI, UART, USB | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | 8MB Flash, 512kB PSRAM, 512kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 39-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $24.09700 | $240.97 |

