RF Transistor PNP 12V 50mA 5.5GHz 200mW Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1978-A

DigiKey Part Number
2SA1978-A-ND
Manufacturer
Manufacturer Product Number
2SA1978-A
Description
RF TRANS PNP 12V 5.5GHZ
Customer Reference
Detailed Description
RF Transistor PNP 12V 50mA 5.5GHz 200mW Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Strip
Part Status
Obsolete
Transistor Type
PNP
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
5.5GHz
Noise Figure (dB Typ @ f)
2dB @ 1GHz
Gain
10dB
Power - Max
200mW
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 15mA, 10V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.