


PUB01CB23500V | |
|---|---|
DigiKey Part Number | 1864-PUB01CB23500V-ND |
Manufacturer | |
Manufacturer Product Number | PUB01CB23500V |
Description | TRMS AC/DC OVER OR UNDER VOLTAGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC/DC 115 ~ 230VAC |
Datasheet | Datasheet |
EDA/CAD Models | PUB01CB23500V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC/DC | |
Trip Status | Energized High/Low | |
Trip Range | 2 ~ 500V AC/DC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 115 ~ 230VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | Socketable | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $218.50000 | $218.50 |
| 5 | $207.57600 | $1,037.88 |
| 10 | $201.02100 | $2,010.21 |
| 25 | $194.46600 | $4,861.65 |

