
DCM1A60V10L20S2DEB | |
|---|---|
DigiKey Part Number | 1864-DCM1A60V10L20S2DEB-ND |
Manufacturer | |
Manufacturer Product Number | DCM1A60V10L20S2DEB |
Description | AMMETER/VOLTMETER LCD DIN RAIL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ammeter, Voltmeter LCD - Black Characters, Backlight Display DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ammeter, Voltmeter | |
Measuring Type | Current, Voltage | |
Measuring Range | 0 ~ 600A, 150 ~ 1000VDC | |
Display Type | LCD - Black Characters, Backlight | |
Number of Characters Per Row | - | |
Display Characters - Height | - | |
Output Type | Serial | |
Voltage - Supply | 12 ~ 24VDC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | Hour Meter | |
Operating Temperature | -25°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,634.00000 | $1,634.00 |

