
CPPLC7-LZ76P | |
|---|---|
DigiKey Part Number | CPPLC7-LZ76P-ND |
Manufacturer | |
Manufacturer Product Number | CPPLC7-LZ76P |
Description | OSC PROG CMOS 3.3V 100PPM STBY |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 100 MHz | |
Function | Standby | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 50 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.12000 | $5.12 |
| 10 | $4.44600 | $44.46 |
| 25 | $4.20480 | $105.12 |
| 50 | $4.03080 | $201.54 |
| 100 | $3.86430 | $386.43 |
| 250 | $3.65484 | $913.71 |
| 500 | $3.50412 | $1,752.06 |
| 1,000 | $3.35977 | $3,359.77 |
| 2,500 | $3.17826 | $7,945.65 |


