
CPPLC5-LT76P | |
|---|---|
DigiKey Part Number | CPPLC5-LT76P-ND |
Manufacturer | |
Manufacturer Product Number | CPPLC5-LT76P |
Description | OSC PROG CMOS 3.3V 100PPM STBY |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 100 MHz | |
Function | Standby | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 50 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.94000 | $5.94 |
| 10 | $5.16400 | $51.64 |
| 25 | $4.88320 | $122.08 |
| 90 | $4.51711 | $406.54 |
| 180 | $4.33061 | $779.51 |
| 270 | $4.22519 | $1,140.80 |
| 540 | $4.05102 | $2,187.55 |
| 1,080 | $3.88425 | $4,194.99 |
| 2,520 | $3.71000 | $9,349.20 |


