
CT4078-NA | |
|---|---|
DigiKey Part Number | CT4078-NA-ND |
Manufacturer | |
Manufacturer Product Number | CT4078-NA |
Description | OSCOP P X30/100/300/1K/3K 120MHZ |
Customer Reference | |
Detailed Description | 30:1, 100:1, 300:1, 1000:1, 3000:1 Active Differential 120MHz 39.370" (1000.00mm) Black, Red, Yellow Oscilloscope Probe Test Lead 100M Input Resistance 11000V (11kV) (DC + AC Peak) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Active Differential | |
Attenuation Value | 30:1, 100:1, 300:1, 1000:1, 3000:1 | |
Bandwidth | 120MHz | |
Resistance - Input | 100M | |
Voltage - Max | 11000V (11kV) (DC + AC Peak) | |
Capacitance - Input | 1pF | |
Cable Length | 39.370" (1000.00mm) | |
Color | Black, Red, Yellow | |
Includes | Adapter, Alligator Clip, BNC Cable, Manual, Pincer Clips, Test Leads |

