
RM12F2R74CT | |
|---|---|
DigiKey Part Number | 2571-RM12F2R74CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM12F2R74CT |
Description | RES SMD 2.74 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 2.74 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RM12F2R74CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00495 | $24.75 |
| 10,000 | $0.00432 | $43.20 |
| 25,000 | $0.00405 | $101.25 |
| 50,000 | $0.00396 | $198.00 |
| 125,000 | $0.00395 | $493.75 |

