
WTL-50P3-DFRFS3 | |
|---|---|
DigiKey Part Number | 2649-WTL-50P3-DFRFS3-ND |
Manufacturer | |
Manufacturer Product Number | WTL-50P3-DFRFS3 |
Description | COMPLETE UNIT RED LED FLASHING |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Alarm Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | c3controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Red | |
Function - Lighting | Flashing | |
Function - Audible | - | |
Voltage - Supply | 110 ~ 220VAC | |
Features | Alarm | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $215.34000 | $215.34 |

