Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTBH322S06ANNZP

DigiKey Part Number
RTBH322S06ANNZP-ND
Manufacturer
Manufacturer Product Number
RTBH322S06ANNZP
Description
SWITCH ROTARY 6POS 20MA 25V
Customer Reference
Detailed Description
Rotary Switch 6 Position DP6T 20mA (AC/DC) 25 VAC Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bag
Part Status
Obsolete
Number of Positions
6
Index Stops
Fixed
Number of Decks
2
Number of Poles per Deck
2
Circuit per Deck
DP6T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
20mA (AC/DC)
Voltage Rating - AC
25 V
Voltage Rating - DC
25 V
Actuator Type
Round (6mm Dia)
Actuator Length
11.10mm
Angle of Throw
30°
Contact Material
Gold (Au)
Contact Finish
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination Style
PC Pin
Features
Sealed - Fully
Depth Behind Panel
17.78mm
Panel Cutout Dimensions
Circular - 10.20mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.