Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTAP32S06W25FS

DigiKey Part Number
RTAP32S06W25FS-ND
Manufacturer
Manufacturer Product Number
RTAP32S06W25FS
Description
SWITCH ROTARY 6POS 150MA 60V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Switch 6 Position DP6T 150mA (AC/DC) 60 VAC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bag
Part Status
Active
Number of Positions
6
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP6T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
150mA (AC/DC)
Voltage Rating - AC
60 V
Voltage Rating - DC
60 V
Actuator Type
Flatted (6mm Dia)
Actuator Length
25.00mm
Angle of Throw
30°
Contact Material
Brass
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
12.60mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
480$8.92944$4,286.13
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.