PXEB5203C005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXEB5203C005

DigiKey Part Number
708-PXEB5203C005-ND
Manufacturer
Manufacturer Product Number
PXEB5203C005
Description
CBL ASSY 2CHAN M-SC OM3 5M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC (2) To 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
1st Connector
SC (2)
2nd Connector
-
Cable Diameter
0.21" (5.4mm)
Cable Type
Buffered Fiber
Features
-
Fiber Type
50/125
Length - Overall
16.4' (5.0m)
Type
Multimode, OM3
Ratings
-
Bend Radius
22mm
Color - Cable
Black
Color - Connectors
Aqua, Black
Insertion Loss
2.00dB
Jacket (Insulation) Material
Polyurethane (PUR)
Return Loss
-
Operating Temperature
-50°C ~ 80°C
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$497.72400$2,488.62