Yellow-Green 572nm LED Indication - Discrete 2.35V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSME-R193

DigiKey Part Number
516-QSME-R193TR-ND - Tape & Reel (TR)
516-QSME-R193CT-ND - Cut Tape (CT)
516-QSME-R193DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSME-R193
Description
LED YLW-GRN DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Yellow-Green 572nm LED Indication - Discrete 2.35V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.35V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.70000$0.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
24,000$0.16746$4,019.04